
CMLE042T-1R0MS | |
|---|---|
DigiKey Part Number | 2037-CMLE042T-1R0MSTR-ND - Tape & Reel (TR) 2037-CMLE042T-1R0MSCT-ND - Cut Tape (CT) 2037-CMLE042T-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE042T-1R0MS |
Description | FIXED IND 1UH 6.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 6.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,77320 € | 77,32 € |
| 1.000 | 0,64882 € | 648,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59981 € | 1.199,62 € |
| 4.000 | 0,56571 € | 2.262,84 € |
| 6.000 | 0,54669 € | 3.280,14 € |
| 10.000 | 0,53008 € | 5.300,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

