
CMLE041B-3R3MS | |
|---|---|
DigiKey Part Number | 2037-CMLE041B-3R3MSTR-ND - Tape & Reel (TR) 2037-CMLE041B-3R3MSCT-ND - Cut Tape (CT) 2037-CMLE041B-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE041B-3R3MS |
Description | FIXED IND 3.3UH 2.8A 124 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 2.8 A 124mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 124mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,93300 € | 9,33 € |
| 100 | 0,76700 € | 76,70 € |
| 1.000 | 0,64367 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57501 € | 1.725,03 € |
| 6.000 | 0,54235 € | 3.254,10 € |
| 9.000 | 0,52588 € | 4.732,92 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

