
CMLB177T-3R3MS | |
|---|---|
DigiKey Part Number | 2037-CMLB177T-3R3MSTR-ND - Tape & Reel (TR) 2037-CMLB177T-3R3MSCT-ND - Cut Tape (CT) 2037-CMLB177T-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB177T-3R3MS |
Description | FIXED IND 3.3UH 26A 3.95 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 26 A 3.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,53700 € | 25,37 € |
| 100 | 2,08640 € | 208,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,96745 € | 393,49 € |
| 400 | 1,85538 € | 742,15 € |
| 600 | 1,79285 € | 1.075,71 € |
| 1.000 | 1,71716 € | 1.717,16 € |
| 1.400 | 1,66911 € | 2.336,75 € |
| 2.000 | 1,61969 € | 3.239,38 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

