
CMLB177T-330MS | |
|---|---|
DigiKey Part Number | 2037-CMLB177T-330MSTR-ND - Tape & Reel (TR) 2037-CMLB177T-330MSCT-ND - Cut Tape (CT) 2037-CMLB177T-330MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB177T-330MS |
Description | FIXED IND 33UH 8A 37 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 8 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,52600 € | 25,26 € |
| 100 | 2,07700 € | 207,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,95855 € | 391,71 € |
| 400 | 1,84695 € | 738,78 € |
| 600 | 1,78472 € | 1.070,83 € |
| 1.000 | 1,70937 € | 1.709,37 € |
| 1.400 | 1,66154 € | 2.326,16 € |
| 2.000 | 1,61235 € | 3.224,70 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

