
CMLB136T-151MS | |
|---|---|
DigiKey Part Number | 2037-CMLB136T-151MSTR-ND - Tape & Reel (TR) 2037-CMLB136T-151MSCT-ND - Cut Tape (CT) 2037-CMLB136T-151MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB136T-151MS |
Description | FIXED IND 150UH 2.2A 347 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 2.2 A 347mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 347mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50500 € | 15,05 € |
| 100 | 1,23810 € | 123,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08018 € | 540,09 € |
| 1.000 | 1,01866 € | 1.018,66 € |
| 1.500 | 0,98435 € | 1.476,52 € |
| 2.500 | 0,94282 € | 2.357,05 € |
| 3.500 | 0,91645 € | 3.207,57 € |
| 5.000 | 0,89395 € | 4.469,75 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

