820 nH Unshielded Molded Inductor 30.2 A 1.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB135T-R82MS

DigiKey Part Number
2037-CMLB135T-R82MSTR-ND - Tape & Reel (TR)
2037-CMLB135T-R82MSCT-ND - Cut Tape (CT)
2037-CMLB135T-R82MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLB135T-R82MS
Description
FIXED IND 820NH 30.2A 1.65 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Molded Inductor 30.2 A 1.65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
39A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.65mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,49800 €14,98 €
1001,23240 €123,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07528 €537,64 €
1.0001,01404 €1.014,04 €
1.5000,97989 €1.469,84 €
2.5000,93854 €2.346,35 €
3.5000,91230 €3.193,05 €
5.0000,88990 €4.449,50 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €