
CMLB135T-6R8MS | |
|---|---|
DigiKey Part Number | 2037-CMLB135T-6R8MSTR-ND - Tape & Reel (TR) 2037-CMLB135T-6R8MSCT-ND - Cut Tape (CT) 2037-CMLB135T-6R8MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB135T-6R8MS |
Description | FIXED IND 6.8UH 10A 15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,49800 € | 14,98 € |
| 100 | 1,23240 € | 123,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07528 € | 537,64 € |
| 1.000 | 1,01404 € | 1.014,04 € |
| 1.500 | 0,97989 € | 1.469,84 € |
| 2.500 | 0,93854 € | 2.346,35 € |
| 3.500 | 0,91230 € | 3.193,05 € |
| 5.000 | 0,88990 € | 4.449,50 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

