
CMLB135T-4R7MS | |
|---|---|
DigiKey Part Number | 2037-CMLB135T-4R7MSTR-ND - Tape & Reel (TR) 2037-CMLB135T-4R7MSCT-ND - Cut Tape (CT) 2037-CMLB135T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB135T-4R7MS |
Description | FIXED IND 4.7UH 11.5A 10.3 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 11.5 A 10.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,48600 € | 14,86 € |
| 100 | 1,22270 € | 122,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06674 € | 533,37 € |
| 1.000 | 1,00599 € | 1.005,99 € |
| 1.500 | 0,97211 € | 1.458,16 € |
| 2.500 | 0,93109 € | 2.327,72 € |
| 3.500 | 0,90506 € | 3.167,71 € |
| 5.000 | 0,88283 € | 4.414,15 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

