560 nH Shielded Inductor 25 A 1.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB104T-R56MS

DigiKey Part Number
2037-CMLB104T-R56MSTR-ND - Tape & Reel (TR)
2037-CMLB104T-R56MSCT-ND - Cut Tape (CT)
2037-CMLB104T-R56MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLB104T-R56MS
Description
FIXED IND 560NH 25A 1.8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 nH Shielded Inductor 25 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.8mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.439" L x 0.394" W (11.15mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
28A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4342.561NLTPulse Electronics2.888553-3439-1-ND0,93000 €Direct
In-Stock: 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09900 €10,99 €
1000,90380 €90,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,78846 €394,23 €
1.0000,74354 €743,54 €
1.5000,71847 €1.077,71 €
2.5000,68813 €1.720,33 €
3.5000,66887 €2.341,05 €
5.0000,64905 €3.245,25 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €