
CMLB104T-R15MS | |
|---|---|
DigiKey Part Number | 2037-CMLB104T-R15MSTR-ND - Tape & Reel (TR) 2037-CMLB104T-R15MSCT-ND - Cut Tape (CT) 2037-CMLB104T-R15MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB104T-R15MS |
Description | FIXED IND 150NH 41A 0.55 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 41 A 0.55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CMLB104T-R15MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.439" L x 0.394" W (11.15mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83400 € | 8,34 € |
| 100 | 0,68540 € | 68,54 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

