47 µH Shielded Inductor 3.3 A 143mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB104T-470MS

DigiKey Part Number
2037-CMLB104T-470MSTR-ND - Tape & Reel (TR)
2037-CMLB104T-470MSCT-ND - Cut Tape (CT)
2037-CMLB104T-470MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLB104T-470MS
Description
FIXED IND 47UH 3.3A 143 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 3.3 A 143mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
143mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
3.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09900 €10,99 €
1000,90380 €90,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,78846 €394,23 €
1.0000,74354 €743,54 €
1.5000,71847 €1.077,71 €
2.5000,68813 €1.720,33 €
3.5000,66887 €2.341,05 €
5.0000,64905 €3.245,25 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €