
CMLB065T-4R7MS | |
|---|---|
DigiKey Part Number | 2037-CMLB065T-4R7MSTR-ND - Tape & Reel (TR) 2037-CMLB065T-4R7MSCT-ND - Cut Tape (CT) 2037-CMLB065T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB065T-4R7MS |
Description | FIXED IND 4.7UH 6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 6 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.278" L x 0.260" W (7.05mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03300 € | 10,33 € |
| 100 | 0,84880 € | 84,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74052 € | 370,26 € |
| 1.000 | 0,69830 € | 698,30 € |
| 1.500 | 0,67476 € | 1.012,14 € |
| 2.500 | 0,64626 € | 1.615,65 € |
| 3.500 | 0,62816 € | 2.198,56 € |
| 5.000 | 0,60955 € | 3.047,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

