CMLB063T-R47MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 6.137
Unit Price: 0,71000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 874
Unit Price: 0,26000 €
Datasheet
470 nH Shielded Inductor 18 A 4.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB063T-R47MS

DigiKey Part Number
CMLB063T-R47MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLB063T-R47MS
Description
FIXED IND 470NH 18A 4.1 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 18 A 4.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.1mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
17.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4341.471NLTPulse Electronics6.137553-2994-1-ND0,71000 €Direct
HPAL1V0630-R47-REaton - Electronics Division874283-HPAL1V0630-R47-RCT-ND0,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64958 €649,58 €
Manufacturers Standard Package
Unit Price without VAT:0,64958 €
Unit Price with VAT:0,77300 €