CMLB063T-R36MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 4.984
Unit Price: 0,76000 €
Datasheet
360 nH Shielded Inductor 20 A 3.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB063T-R36MS

DigiKey Part Number
CMLB063T-R36MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLB063T-R36MS
Description
FIXED IND 360NH 20A 3.8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
360 nH Shielded Inductor 20 A 3.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.8mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4341.361NLTPulse Electronics4.984553-3415-1-ND0,76000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64958 €649,58 €
Manufacturers Standard Package
Unit Price without VAT:0,64958 €
Unit Price with VAT:0,77300 €