CMLB063T-R33MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 8.791
Unit Price: 0,76000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.500
Unit Price: 0,26000 €
Datasheet
330 nH Shielded Inductor 22 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB063T-R33MS

DigiKey Part Number
CMLB063T-R33MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLB063T-R33MS
Description
FIXED IND 330NH 22A 3.3 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 22 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.3mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4341.331NLTPulse Electronics8.791553-3413-1-ND0,76000 €Direct
HPAL1V0630-R33-REaton - Electronics Division1.500283-HPAL1V0630-R33-RCT-ND0,26000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64958 €649,58 €
Manufacturers Standard Package
Unit Price without VAT:0,64958 €
Unit Price with VAT:0,77300 €