Direct
Similar

CMLB063T-8R2MS | |
|---|---|
DigiKey Part Number | CMLB063T-8R2MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLB063T-8R2MS |
Description | FIXED IND 8.2UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.92A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.822NLT | Pulse Electronics | 0 | 553-3423-1-ND | 0,76000 € | Direct |
| HPAL1V0630-8R2-R | Eaton - Electronics Division | 389 | 283-HPAL1V0630-8R2-RCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64958 € | 649,58 € |
| Unit Price without VAT: | 0,64958 € |
|---|---|
| Unit Price with VAT: | 0,77300 € |



