
CMLB061H-R22MS | |
|---|---|
DigiKey Part Number | 2037-CMLB061H-R22MSTR-ND - Tape & Reel (TR) 2037-CMLB061H-R22MSCT-ND - Cut Tape (CT) 2037-CMLB061H-R22MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB061H-R22MS |
Description | FIXED IND 220NH 16A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 16 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.278" L x 0.260" W (7.05mm x 6.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,83150 € | 83,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68407 € | 684,07 € |
| 2.000 | 0,64513 € | 1.290,26 € |
| 3.000 | 0,62341 € | 1.870,23 € |
| 5.000 | 0,59712 € | 2.985,60 € |
| 7.000 | 0,58042 € | 4.062,94 € |
| 10.000 | 0,57445 € | 5.744,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

