
CMLB061H-1R5MS | |
|---|---|
DigiKey Part Number | 2037-CMLB061H-1R5MSTR-ND - Tape & Reel (TR) 2037-CMLB061H-1R5MSCT-ND - Cut Tape (CT) 2037-CMLB061H-1R5MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB061H-1R5MS |
Description | FIXED IND 1.5UH 6A 26 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 6 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.278" L x 0.260" W (7.05mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,00700 € | 10,07 € |
| 100 | 0,82770 € | 82,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68097 € | 680,97 € |
| 2.000 | 0,64221 € | 1.284,42 € |
| 3.000 | 0,62058 € | 1.861,74 € |
| 5.000 | 0,59441 € | 2.972,05 € |
| 7.000 | 0,57779 € | 4.044,53 € |
| 10.000 | 0,57185 € | 5.718,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

