Similar
Similar

CMLB053T-R22MS | |
|---|---|
DigiKey Part Number | 2037-CMLB053T-R22MSTR-ND - Tape & Reel (TR) 2037-CMLB053T-R22MSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMLB053T-R22MS |
Description | FIXED IND 220NH 17A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 17 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.9mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.191" L x 0.185" W (4.85mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 17A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0503-R20-R | Eaton - Electronics Division | 650 | 283-HCM0503-R20-RCT-ND | 0,68000 € | Similar |
| PA4340.221NLT | Pulse Electronics | 20 | 553-3392-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62763 € | 627,63 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |



