
CMLB053T-1R5MS | |
|---|---|
DigiKey Part Number | 2037-CMLB053T-1R5MSTR-ND - Tape & Reel (TR) 2037-CMLB053T-1R5MSCT-ND - Cut Tape (CT) 2037-CMLB053T-1R5MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB053T-1R5MS |
Description | FIXED IND 1.5UH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.191" L x 0.185" W (4.85mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96500 € | 9,65 € |
| 100 | 0,79350 € | 79,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65274 € | 652,74 € |
| 2.000 | 0,61558 € | 1.231,16 € |
| 3.000 | 0,59485 € | 1.784,55 € |
| 5.000 | 0,56976 € | 2.848,80 € |
| 7.000 | 0,55383 € | 3.876,81 € |
| 10.000 | 0,54606 € | 5.460,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

