
CMLB051H-R33MS | |
|---|---|
DigiKey Part Number | CMLB051H-R33MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLB051H-R33MS |
Description | FIXED IND 330NH 16A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 16 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 17.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57197 € | 1.715,91 € |
| Unit Price without VAT: | 0,57197 € |
|---|---|
| Unit Price with VAT: | 0,68064 € |

