Similar
Similar

CMLB051H-2R2MS | |
|---|---|
DigiKey Part Number | CMLB051H-2R2MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLB051H-2R2MS |
Description | FIXED IND 2.2UH 5.2A 35 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 5.2 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMN000505181R0MX1 | Pulse Electronics | 0 | 553-BMMN000505181R0MX1TR-ND | 0,27881 € | Similar |
| BMMN000505182R2MX1 | Pulse Electronics | 0 | 553-BMMN000505182R2MX1TR-ND | 0,27881 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57197 € | 1.715,91 € |
| Unit Price without VAT: | 0,57197 € |
|---|---|
| Unit Price with VAT: | 0,68064 € |


