
CMLB051B-1R0MS | |
|---|---|
DigiKey Part Number | CMLB051B-1R0MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLB051B-1R0MS |
Description | FIXED IND 1UH 5.5A 36.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5.5 A 36.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 7.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57197 € | 1.715,91 € |
| Unit Price without VAT: | 0,57197 € |
|---|---|
| Unit Price with VAT: | 0,68064 € |

