
CMLB042T-2R2MS | |
|---|---|
DigiKey Part Number | 2037-CMLB042T-2R2MSTR-ND - Tape & Reel (TR) 2037-CMLB042T-2R2MSCT-ND - Cut Tape (CT) 2037-CMLB042T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLB042T-2R2MS |
Description | FIXED IND 2.2UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Molded Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Shielding | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46744 € | 934,88 € |
| 4.000 | 0,44085 € | 1.763,40 € |
| 6.000 | 0,42602 € | 2.556,12 € |
| 10.000 | 0,41954 € | 4.195,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,60260 € | 60,26 € |
| 1.000 | 0,51352 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,62670 € | 62,67 € |
| 1.000 | 0,51550 € | 515,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

