
CML0510-2N2-BNH | |
|---|---|
DigiKey Part Number | CML0510-2N2-BNH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CML0510-2N2-BNH |
Description | FIXED IND 2.2NH 730MA 140 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Shielded Thin Film Inductor 730 mA 140mOhm Max 0402 (1005 Metric) |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Shielded | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744901022 | Würth Elektronik | 11.712 | 732-2916-1-ND | 0,38000 € | Similar |


