
CML0306-2N2-BNH | |
|---|---|
DigiKey Part Number | CML0306-2N2-BNH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CML0306-2N2-BNH |
Description | FIXED IND 2.2NH 620MA 200 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Shielded Thin Film Inductor 620 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.61mm x 0.31mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |

