CML0306-15N-JNH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 92.695
Unit Price: 0,09000 €
Datasheet
15 nH Shielded Thin Film Inductor 180 mA 1.5Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0306-15N-JNH

DigiKey Part Number
2037-CML0306-15N-JNHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CML0306-15N-JNH
Description
FIXED IND 15NH 180MA 1.5 OHM SMD
Customer Reference
Detailed Description
15 nH Shielded Thin Film Inductor 180 mA 1.5Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.61mm x 0.31mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes