
RLTC22C0684TR | |
|---|---|
DigiKey Part Number | RLTC22C0684TR-ND |
Manufacturer | |
Manufacturer Product Number | RLTC22C0684TR |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10G Base-T |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Delta Electronics/Components | Orientation 90° Angle (Right) |
Packaging Tray | Termination Solder |
Part Status Active | Height Above Board 1.007" (25.58mm) |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 4 | Features Board Lock |
Number of Rows 2 | Base Product Number |
Applications 10G Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 117,79600 € | 1.766,94 € |
| Unit Price without VAT: | 117,79600 € |
|---|---|
| Unit Price with VAT: | 140,17724 € |

