
RLTC21C0684TR | |
|---|---|
DigiKey Part Number | RLTC21C0684TR-ND |
Manufacturer | |
Manufacturer Product Number | RLTC21C0684TR |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10G Base-T |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Delta Electronics/Components | Orientation 90° Angle (Right) |
Packaging Tray | Termination Solder |
Part Status Active | Height Above Board 1.007" (25.58mm) |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 2 | Features Board Lock |
Number of Rows 2 | Base Product Number |
Applications 10G Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 58,89800 € | 1.177,96 € |
| Unit Price without VAT: | 58,89800 € |
|---|---|
| Unit Price with VAT: | 70,08862 € |

