Image for RCTSU1F0290JR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCTSU1F0290JR

DigiKey Part Number
RCTSU1F0290JR-ND
Manufacturer
Manufacturer Product Number
RCTSU1F0290JR
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.526" (13.36mm)
LED Color
-
Number of Cores per Jack
-
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3633,65500 €1.211,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,65500 €
Unit Price with VAT:40,04945 €