
RCT726B0117TR | |
|---|---|
DigiKey Part Number | RCT726B0117TR-ND |
Manufacturer | |
Manufacturer Product Number | RCT726B0117TR |
Description | CONN JACK 12PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10G Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Delta Electronics/Components | Orientation 90° Angle (Right) |
Packaging Tray | Termination Press-Fit |
Part Status Active | Height Above Board 1.007" (25.58mm) |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 12 | Features Board Lock |
Number of Rows 2 | Base Product Number |
Applications 10G Base-T, Power over Ethernet+ (PoE+) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 471,18444 € | 4.240,66 € |
| Unit Price without VAT: | 471,18444 € |
|---|---|
| Unit Price with VAT: | 560,70948 € |

