
RCNSD1F5900-R | |
|---|---|
DigiKey Part Number | RCNSD1F5900-R-ND |
Manufacturer | |
Manufacturer Product Number | RCNSD1F5900-R |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Delta Electronics/Components | Termination Solder |
Packaging Tray | Height Above Board 0.470" (11.94mm) |
Part Status Active | LED Color Does Not Contain LED |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Lock |
Number of Rows 1 | Tab Direction Down |
Applications 5G Base-T, Power over Ethernet+ (PoE+) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,82225 € | 872,89 € |
| Unit Price without VAT: | 21,82225 € |
|---|---|
| Unit Price with VAT: | 25,96848 € |

