
RCNCU4B5730DR | |
|---|---|
DigiKey Part Number | RCNCU4B5730DR-ND |
Manufacturer | |
Manufacturer Product Number | RCNCU4B5730DR |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 5G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 5G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.489" (12.42mm) | |
LED Color | - | |
Number of Cores per Jack | - | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | - | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 80,09929 € | 1.121,39 € |
| Unit Price without VAT: | 80,09929 € |
|---|---|
| Unit Price with VAT: | 95,31816 € |

