
RCNCU2B5720-R | |
|---|---|
DigiKey Part Number | RCNCU2B5720-R-ND |
Manufacturer | |
Manufacturer Product Number | RCNCU2B5720-R |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 5G Base-T |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Delta Electronics/Components | Termination Solder |
Packaging Tray | Height Above Board 0.522" (13.25mm) |
Part Status Active | LED Color Does Not Contain LED |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 2 | Features Board Lock |
Number of Rows 1 | Tab Direction Up |
Applications 5G Base-T | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 38,97525 € | 1.559,01 € |
| Unit Price without VAT: | 38,97525 € |
|---|---|
| Unit Price with VAT: | 46,38055 € |

