
RCNCU1F5710DR | |
|---|---|
DigiKey Part Number | RCNCU1F5710DR-ND |
Manufacturer | |
Manufacturer Product Number | RCNCU1F5710DR |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Delta Electronics/Components | Orientation 90° Angle (Right) |
Packaging Tray | Termination Solder |
Part Status Active | Height Above Board 0.445" (11.30mm) |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Lock |
Number of Rows 1 | Tab Direction Up |
Applications 5G Base-T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 19,63275 € | 785,31 € |
| Unit Price without VAT: | 19,63275 € |
|---|---|
| Unit Price with VAT: | 23,36297 € |

