
RCNCD1F5720AR | |
|---|---|
DigiKey Part Number | RCNCD1F5720AR-ND |
Manufacturer | |
Manufacturer Product Number | RCNCD1F5720AR |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Delta Electronics/Components | Orientation 90° Angle (Right) |
Packaging Tray | Termination Solder |
Part Status Active | Height Above Board 0.449" (11.40mm) |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Lock |
Number of Rows 1 | Tab Direction Down |
Applications 5G Base-T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 20,67925 € | 827,17 € |
| Unit Price without VAT: | 20,67925 € |
|---|---|
| Unit Price with VAT: | 24,60831 € |

