
RCNC24B5630-R | |
|---|---|
DigiKey Part Number | RCNC24B5630-R-ND |
Manufacturer | |
Manufacturer Product Number | RCNC24B5630-R |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 5G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 5G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | - | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | - | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 152,61917 € | 1.831,43 € |
| Unit Price without VAT: | 152,61917 € |
|---|---|
| Unit Price with VAT: | 181,61681 € |

