
RCMC24B2330-R | |
|---|---|
DigiKey Part Number | RCMC24B2330-R-ND |
Manufacturer | |
Manufacturer Product Number | RCMC24B2330-R |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 2.5G Base-T |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Delta Electronics/Components | Orientation 90° Angle (Right) |
Packaging Tray | Termination Solder |
Part Status Active | Height Above Board 1.004" (25.50mm) |
Connector Type RJ45 | LED Color Does Not Contain LED |
Number of Ports 8 | Shielding Shielded, EMI Finger |
Number of Rows 2 | Features Board Lock |
Applications 2.5G Base-T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 104,70750 € | 1.256,49 € |
| Unit Price without VAT: | 104,70750 € |
|---|---|
| Unit Price with VAT: | 124,60193 € |

