
RCGE-8C0040D-R | |
|---|---|
DigiKey Part Number | RCGE-8C0040D-R-ND |
Manufacturer | |
Manufacturer Product Number | RCGE-8C0040D-R |
Description | CONN JACK 8PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45 Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Delta Electronics/Components | Orientation 90° Angle (Right) |
Packaging Tray | Termination Solder |
Part Status Active | Height Above Board 1.293" (32.85mm) |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 8 | Features Board Lock |
Number of Rows 2 | Base Product Number |
Applications 10/100/1000 Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 73,88000 € | 886,56 € |
| Unit Price without VAT: | 73,88000 € |
|---|---|
| Unit Price with VAT: | 87,91720 € |

