
HCB1380-441L | |
|---|---|
DigiKey Part Number | HCB1380-441L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1380-441L |
Description | FIXED IND 440NH 68A 0.165 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 440 nH Unshielded Inductor 68 A 0.165mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.165mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.512" W (13.30mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.323" (8.20mm) |
Current - Saturation (Isat) 34A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42040 € | 710,20 € |
| Unit Price without VAT: | 1,42040 € |
|---|---|
| Unit Price with VAT: | 1,69028 € |

