Similar

HCB1380-261 | |
|---|---|
DigiKey Part Number | HCB1380-261-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1380-261 |
Description | FIXED IND 260NH 50A 0.26 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 260 nH Unshielded Inductor 50 A 0.26mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.26mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 63A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1308R1-R26-R | Eaton - Electronics Division | 0 | 283-FP1308R1-R26-RTR-ND | 1,17143 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24890 € | 624,45 € |
| Unit Price without VAT: | 1,24890 € |
|---|---|
| Unit Price with VAT: | 1,48619 € |


