320 nH Unshielded Inductor 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB121060-321L

DigiKey Part Number
HCB121060-321L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB121060-321L
Description
FIXED IND 320NH 0.29 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
320 nH Unshielded Inductor 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
0.29mOhm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Inductance Frequency - Test
100 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
0.476" L x 0.394" W (12.10mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,06585 €586,22 €
Manufacturers Standard Package
Unit Price without VAT:1,06585 €
Unit Price with VAT:1,26836 €