
HCB121060-231L | |
|---|---|
DigiKey Part Number | HCB121060-231L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB121060-231L |
Description | FIXED IND 230NH 45A 0.29 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 230 nH Unshielded Inductor 45 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.476" L x 0.394" W (12.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 47A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,06585 € | 586,22 € |
| Unit Price without VAT: | 1,06585 € |
|---|---|
| Unit Price with VAT: | 1,26836 € |

