380 nH Unshielded Inductor 39 A 0.48mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB1190-381L2

DigiKey Part Number
HCB1190-381L2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB1190-381L2
Description
FIXED IND 380NH 39A 0.48 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
380 nH Unshielded Inductor 39 A 0.48mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Unshielded
DC Resistance (DCR)
0.48mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.441" L x 0.441" W (11.20mm x 11.20mm)
Height - Seated (Max)
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,97606 €341,62 €
Manufacturers Standard Package
Unit Price without VAT:0,97606 €
Unit Price with VAT:1,16151 €