
HCB1190-381L1 | |
|---|---|
DigiKey Part Number | HCB1190-381L1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1190-381L1 |
Description | FIXED IND 380NH 42A 0.42 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 380 nH Unshielded Inductor 42 A 0.42mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.42mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.441" L x 0.441" W (11.20mm x 11.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
Current - Saturation (Isat) 45A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,97166 € | 340,08 € |
| Unit Price without VAT: | 0,97166 € |
|---|---|
| Unit Price with VAT: | 1,15628 € |

