270 nH Unshielded Inductor 39 A 0.48mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB1190-271L2

DigiKey Part Number
HCB1190-271L2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB1190-271L2
Description
FIXED IND 270NH 39A 0.48 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Inductor 39 A 0.48mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.48mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.441" L x 0.441" W (11.20mm x 11.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.354" (9.00mm)
Current - Saturation (Isat)
58A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,96394 €337,38 €
Manufacturers Standard Package
Unit Price without VAT:0,96394 €
Unit Price with VAT:1,14709 €