
HCB1190-271L | |
|---|---|
DigiKey Part Number | HCB1190-271L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1190-271L |
Description | FIXED IND 270NH 50A 0.31 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 50 A 0.31mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.441" W (11.50mm x 11.20mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,97606 € | 341,62 € |
| Unit Price without VAT: | 0,97606 € |
|---|---|
| Unit Price with VAT: | 1,16151 € |

