
HCB1190-221L | |
|---|---|
DigiKey Part Number | HCB1190-221L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1190-221L |
Description | FIXED IND 220NH 50A 0.31 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 50 A 0.31mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.31mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.441" W (11.50mm x 11.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
Current - Saturation (Isat) 79A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,28491 € | 449,72 € |
| Unit Price without VAT: | 1,28491 € |
|---|---|
| Unit Price with VAT: | 1,52904 € |

