
HCB118080SD-151 | |
|---|---|
DigiKey Part Number | HCB118080SD-151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB118080SD-151 |
Description | FIXED IND 150NH 85A 0.17MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,84002 € | 378,01 € |
| Unit Price without VAT: | 0,84002 € |
|---|---|
| Unit Price with VAT: | 0,99962 € |

