
HCB1175-181 | |
|---|---|
DigiKey Part Number | HCB1175-181-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCB1175-181 |
Description | FIXED IND 180NH 48A 0.29 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 48 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.433" L x 0.283" W (11.00mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 56A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58222 € | 291,11 € |
| Unit Price without VAT: | 0,58222 € |
|---|---|
| Unit Price with VAT: | 0,69284 € |

